surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

529-9858-02

Concord Electronics, Inc.

Standoffs Hex Swage F 9.53mm 8-32 15.37mm Brass ASTM B16 Nickel

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock 
More available to ship 3/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 529-9858-02
RoHS: Yes
Type: Hex Swage
Body Length: 15.37 mm
Width Across Flats: 9.53 mm
Material: Brass ASTM B16
Thread Length: N/R
Gender: F
Finish: Nickel
Thread Size: 8-32
Thread Depth: 12.7 mm
Outer Diameter: N/R
Customers Who Bought 529-9858-02 Also Bought
DESCRIPTION
Standoffs Hex Swage F 9.53mm 8-32 15.37mm Brass ASTM B16 Nickel
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?