surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

513-2444-02

Concord Electronics, Inc.

Standoffs Round Swage F 6.35mm 4-40 11.91mm Brass ASTM B16 Nickel

PRICING per each  AVAILABILITY real time   
1-24 :$1.09
25-99 :$1.02
100-499 :$0.96
500-999 :$0.87
1,000-2,499 :$0.79
2,500-4,999 :$0.72
5,000-9,999 :$0.66
10,000 + :$0.60
Request Quote
300 can ship today
In our stock 
More available to ship 2/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 513-2444-02
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Round Swage
Body Length: 11.91 mm
Width Across Flats: N/R
Material: Brass ASTM B16
Thread Length: N/R
Gender: F
Finish: Nickel
Thread Size: 4-40
Thread Depth: 9.53 mm
Outer Diameter: 6.35 mm
Customers Who Bought 513-2444-02 Also Bought