500-1033 CONCORD ELECTRONICS | Standoffs
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
500-1033 by CONCORD ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

500-1033

Concord Electronics, Inc.

Standoffs Round F/F 19.05mm 10-32 50.8mm Ceramic

PRICING per each  AVAILABILITY Updated Today   
1-24 :$9.31
25-99 :$8.64
100-249 :$8.06
250-499 :$7.56
500-999 :$6.65
1,000 + :$5.87
499 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 9/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 500-1033
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Round
Body Length: 50.8 mm
Width Across Flats: N/R
Material: Ceramic
Thread Length: N/R
Gender: F/F
Finish: N/A
Thread Size: 10-32
Thread Depth: 9.53 mm
Outer Diameter: 19.05 mm
Customers Who Bought 500-1033 Also Bought
DESCRIPTION
Standoffs Round F/F 19.05mm 10-32 50.8mm Ceramic
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99