surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25-2524-1-0310 by CONCORD ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25-2524-1-0310

Concord Electronics, Inc.

Conn Banana Adapter PL/F 2/2 POS ST 1 Port

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 25-2524-1-0310
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Banana Adapter
Termination Method: N/A
Family: 25
Wire Size: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 2/2
Mounting: N/A
Gender: PL/F
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
01-2524-1-0310
01-2524-1-0310
In Stock:  0

Customers Who Bought 25-2524-1-0310 Also Bought
DESCRIPTION
Conn Banana Adapter PL/F 2/2 POS ST 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?