surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25-2334-1-03 by CONCORD ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25-2334-1-03

Concord Electronics, Inc.

Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$3.28
25-99 :$3.12
100-249 :$2.96
250-499 :$2.70
500-999 :$2.45
1,000-2,499 :$2.23
2,500 + :$2.02
Request Quote
0 (sold out)
In our stock 
More available to ship 3/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 25-2334-1-03
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Banana Plug
Termination Method: Screw
Family: 25-2334-1-03
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
ALTERNATIVE PRODUCTS
Packaged Differently
01-2334-1-03
01-2334-1-03
In Stock:  0

Customers Who Bought 25-2334-1-03 Also Bought
DESCRIPTION
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?