surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

15-103-6-05

Concord Electronics, Inc.

Turret Terminal 11.8mm 4.74mm Electro-Solder Over Copper

PRICING per each  AVAILABILITY real time   
1-24 :$0.617
25-99 :$0.577
100-499 :$0.541
500-999 :$0.493
1,000-2,499 :$0.448
2,500-4,999 :$0.407
5,000-9,999 :$0.371
10,000 + :$0.337
Request Quote
500 can ship tomorrow
In our stock 
More available to ship 2/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 15-103-6-05
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Turret Terminal
Color: N/R
Family: 103
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 11.8 x 4.74mm
Customers Who Bought 15-103-6-05 Also Bought
DESCRIPTION
Turret Terminal 11.8mm 4.74mm Electro-Solder Over Copper
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?