surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

15-103-4-05

Concord Electronics

Turret Terminal 10.26mm 4.74mm Electro-Solder Over Copper

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock 
More available to ship 2/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics
Part No: 15-103-4-05
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Turret Terminal
Color: N/R
Family: 103
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 10.26 x 4.74mm
Customers Who Bought 15-103-4-05 Also Bought
DESCRIPTION
Turret Terminal 10.26mm 4.74mm Electro-Solder Over Copper
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?