surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

15-102-2-05

Concord Electronics, Inc.

Turret Terminal 7.51mm 3.17mm Electro-Solder Over Copper

PRICING per each  AVAILABILITY real time   
1-24 :$1.10
25-99 :$1.05
100-249 :$1.00
250-499 :$0.91
500-999 :$0.82
1,000-2,499 :$0.75
2,500 + :$0.68
Request Quote
643 can ship tomorrow
In our stock 
7,488 can ship 3/6/17
Available Factory Stock 
More available to ship 3/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 15-102-2-05
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Turret Terminal
Color: N/R
Family: 102
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 7.51 x 3.17mm
Customers Who Bought 15-102-2-05 Also Bought
DESCRIPTION
Turret Terminal 7.51mm 3.17mm Electro-Solder Over Copper
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?