surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

12-703-6-01

Concord Electronics, Inc.

Screw Terminal 9.36mm 3.18mm Silver

PRICING per each  AVAILABILITY real time   
1-24 :$1.27
25-99 :$1.18
100-499 :$1.11
500-999 :$1.01
1,000-2,499 :$0.92
2,500-4,999 :$0.84
5,000-9,999 :$0.76
10,000 + :$0.69
994 can ship Monday
In our stock 
More available to ship 3/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 12-703-6-01
RoHS: Yes
Type: Screw Terminal
Color: N/R
Family: 703
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 9.36 x 3.18mm
Customers Who Bought 12-703-6-01 Also Bought
DESCRIPTION
Screw Terminal 9.36mm 3.18mm Silver
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?