surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

12-703-4-01

Concord Electronics, Inc.

Turret Terminal 7.77mm 6.35mm Silver

PRICING per each  AVAILABILITY real time   
1-24 :$1.02
25-99 :$0.96
100-499 :$0.90
500-999 :$0.82
1,000-2,499 :$0.74
2,500-4,999 :$0.68
5,000-9,999 :$0.61
10,000 + :$0.55
396 can ship today
In our stock 
1,000 can ship 4/4/17
Incoming stock 
More available to ship 4/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 12-703-4-01
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Turret Terminal
Color: N/R
Family: 703
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 7.77 x 6.35mm
Customers Who Bought 12-703-4-01 Also Bought
DESCRIPTION
Turret Terminal 7.77mm 6.35mm Silver
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?