1156-25-0519 CONCORD ELECTRONICS | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

1156-25-0519

Concord Electronics, Inc.

PTFE Insulated Terminal 12.7mm 4.37mm Electro-Solder Over Copper

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.73
25-99 :$1.65
100-499 :$1.33
500-999 :$1.21
1,000-2,499 :$1.10
2,500-4,999 :$1.00
5,000-9,999 :$0.90
10,000 + :$0.82
1143 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 1156-25-0519
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: PTFE Insulated Terminal
Color: Natural
Family: 1133
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 12.7 x 4.37 mm
Customers Who Bought 1156-25-0519 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.