surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

1153-06-0519

Concord Electronics, Inc.

PTFE Insulated Terminal PIN 13.08mm 4.36mm Electro-Solder Over Copper

PRICING per each  AVAILABILITY real time   
1-24 :$1.23
25-99 :$1.15
100-499 :$1.08
500-999 :$0.98
1,000-2,499 :$0.89
2,500-4,999 :$0.81
5,000-9,999 :$0.74
10,000 + :$0.67
Request Quote
55 can ship today
In our stock 
More available to ship 3/1/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 1153-06-0519
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: PTFE Insulated Terminal
Color: White
Family: 1110
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 13.08 x 4.36mm
Customers Who Bought 1153-06-0519 Also Bought