surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

1133-02-0519

Concord Electronics, Inc.

PTFE Insulated Terminal 21.23mm 4.37mm Electro-Solder Over Copper

PRICING per each  AVAILABILITY real time   
1-24 :$1.42
25-99 :$1.35
100-499 :$1.28
500-999 :$1.16
1,000-2,499 :$1.06
2,500-4,999 :$0.96
5,000-9,999 :$0.87
10,000 + :$0.79
Request Quote
0 (sold out)
In our stock 
More available to ship 3/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 1133-02-0519
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: PTFE Insulated Terminal
Color: Natural
Family: 1133
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 21.23 x 4.37mm
Customers Who Bought 1133-02-0519 Also Bought
DESCRIPTION
PTFE Insulated Terminal 21.23mm 4.37mm Electro-Solder Over Copper
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?