surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

1128-58-0312

Concord Electronics, Inc.

Conn Test Point F 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$2.63
25-99 :$2.45
100-499 :$2.30
500-999 :$2.10
1,000-2,499 :$1.90
2,500-4,999 :$1.73
5,000-9,999 :$1.57
10,000 + :$1.43
Request Quote
1,026 can ship Monday
In our stock 
More available to ship 3/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 1128-58-0312
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Test Point
Termination Method: N/A
Family: 1128
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1128-58-0312 Also Bought
DESCRIPTION
Conn Test Point F 1 POS ST Cable Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99
DID YOU KNOW?