surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

1128-54-0319

Concord Electronics, Inc.

Conn Test Jack F 1 POS RA 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$4.51
25-99 :$4.29
100-249 :$4.07
250-499 :$3.71
500-999 :$3.37
1,000-2,499 :$3.06
2,500 + :$2.79
Request Quote
214 can ship today
In our stock 
222 can ship 3/4/17
Available Factory Stock 
More available to ship 3/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 1128-54-0319
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Test Jack
Termination Method: N/A
Family: 1128
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 1
Mounting: N/A
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1128-54-0319 Also Bought
DESCRIPTION
Conn Test Jack F 1 POS RA 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?