surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

1127-54-0516

Concord Electronics, Inc.

Insulated Terminal 18.3mm 6.35mm Electro-Solder Over Copper

PRICING per each  AVAILABILITY real time   
1-24 :$3.11
25-99 :$2.95
100-249 :$2.80
250-499 :$2.55
500-999 :$2.32
1,000-2,499 :$2.11
2,500 + :$1.91
Request Quote
1,189 can ship Monday
In our stock 
449 can ship 3/10/17
Available Factory Stock 
More available to ship 3/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 1127-54-0516
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Insulated Terminal
Color: Blue
Family: 1127
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 18.3 x 6.35mm
Customers Who Bought 1127-54-0516 Also Bought
DESCRIPTION
Insulated Terminal 18.3mm 6.35mm Electro-Solder Over Copper
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?