surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

1110-27-0319

Concord Electronics, Inc.

PTFE Insulated Terminal PIN 13.58mm 4.36mm

PRICING per each  AVAILABILITY real time   
1-24 :$2.98
25-49 :$2.69
50-99 :$2.37
100-199 :$1.98
200 + :$1.79
Request Quote
300 can ship today
In our stock 
873 can ship 3/5/17
Available Factory Stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 1110-27-0319
RoHS: Unknown
Type: PTFE Insulated Terminal
Color: White
Family: 1100
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 13.58 x 4.36mm
Customers Who Bought 1110-27-0319 Also Bought
DESCRIPTION
PTFE Insulated Terminal PIN 13.58mm 4.36mm
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?