surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

10-990-2-03

Concord Electronics, Inc.

Contact PIN Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.719
25-99 :$0.673
100-499 :$0.632
500-999 :$0.574
1,000-2,499 :$0.522
2,500-4,999 :$0.474
5,000-9,999 :$0.432
10,000 + :$0.393
1,060 can ship today
In our stock 
More available to ship 3/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 10-990-2-03
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: Solder
Family: 990
Contact Material: Brass
Wire Size: N/A
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 15.29 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 10-990-2-03 Also Bought
DESCRIPTION
Contact PIN Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?