surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-24 :$0.40
25-99 :$0.38
100-499 :$0.36
500-999 :$0.33
1,000-2,499 :$0.30
2,500-4,999 :$0.27
5,000-9,999 :$0.25
10,000 + :$0.22
Request Quote
0 (sold out)
In our stock 
More available to ship 3/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 10-849-1-03
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: N/A
Family: 10-849
Contact Material: Brass
Wire Size: N/A
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 2.28 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Signal
Shielded: No
Customers Who Bought 10-849-1-03 Also Bought
DESCRIPTION
Contact PIN ST
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?