10-304-3-01 CONCORD ELECTRONICS | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

10-304-3-01

Concord Electronics, Inc.

Turret Terminal 11.5mm 4.77mm Silver

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.04
25-99 :$0.99
100-499 :$0.75
500-999 :$0.68
1,000-2,499 :$0.62
2,500-4,999 :$0.56
5,000-9,999 :$0.51
10,000 + :$0.46
840 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2,353 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 10-304-3-01
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Turret Terminal
Color: N/R
Family: 304
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 11.5 x 4.77 mm
Customers Who Bought 10-304-3-01 Also Bought
DESCRIPTION
Turret Terminal 11.5mm 4.77mm Silver
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99