10-104-2-01 CONCORD ELECTRONICS | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

10-104-2-01

Concord Electronics, Inc.

Turret Terminal 4.47mm 1.27mm Silver

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.78
25-99 :$0.74
100-499 :$0.56
500-999 :$0.51
1,000-2,499 :$0.46
2,500-4,999 :$0.42
5,000-9,999 :$0.38
10,000 + :$0.35
32161 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 10-104-2-01
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Turret Terminal
Color: N/R
Family: 104
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 4.47 x 1.27 mm
ALTERNATIVE PRODUCTS
Packaged Differently
13-104-2-01
13-104-2-01
In Stock:  0

Customers Who Bought 10-104-2-01 Also Bought
DESCRIPTION
Turret Terminal 4.47mm 1.27mm Silver
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99