surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

09-9626-1-03

Concord Electronics, Inc.

Contact SKT Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.46
25-99 :$1.39
100-249 :$1.32
250-499 :$1.20
500-999 :$1.09
1,000-2,499 :$0.99
2,500 + :$0.90
405 can ship Monday
In our stock 
More available to ship 6/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 09-9626-1-03
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: Solder
Family: 9626
Contact Material: Beryllium Copper
Wire Size: N/A
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 1.98 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 09-9626-1-03 Also Bought
DESCRIPTION
Contact SKT Solder ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?