09-9084-1-0319 CONCORD ELECTRONICS | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

09-9084-1-0319

Concord Electronics, Inc.

PTFE Insulated Terminal F 11.5mm 5.56mm Gold

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.99
25-99 :$2.79
100-499 :$2.62
500-999 :$2.38
1,000-2,499 :$2.16
2,500-4,999 :$1.96
5,000-9,999 :$1.77
10,000 + :$1.60
460 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 09-9084-1-0319
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: PTFE Insulated Terminal
Family: 09-9084
Wire Size: N/A
Gender: F
Dimension: 11.5 x 5.56 mm
Customers Who Bought 09-9084-1-0319 Also Bought
DESCRIPTION
PTFE Insulated Terminal F 11.5mm 5.56mm Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99