09-9072-1-03515 CONCORD ELECTRONICS | Connector Electronic Test Equipment
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

09-9072-1-03515

Concord Electronics, Inc.

Conn Pin Jack F 1 POS ST Panel Mount 1 Port

PRICING per each  AVAILABILITY Updated Today   
25-49 :$14.98
50-74 :$11.24
75-99 :$10.49
100 + :$10.28
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
343 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 25
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 09-9072-1-03515
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Pin Jack
Termination Method: N/A
Family: 9072
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 25.4 x 7.92 mm
Customers Who Bought 09-9072-1-03515 Also Bought
DESCRIPTION
Conn Pin Jack F 1 POS ST Panel Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99