surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

09-9072-1-03514

Concord Electronics, Inc.

Conn Pin Jack F 1 POS ST Panel Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$9.23
25-99 :$8.77
100-249 :$8.33
250-499 :$7.57
500-999 :$6.89
1,000-2,499 :$6.27
2,500 + :$5.95
53 can ship today
In our stock 
343 can ship 3/11/17
Available Factory Stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 09-9072-1-03514
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Pin Jack
Termination Method: N/A
Family: 9072
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 25.4 x 7.92mm
Customers Who Bought 09-9072-1-03514 Also Bought
DESCRIPTION
Conn Pin Jack F 1 POS ST Panel Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?