09-9011-1-03510 CONCORD ELECTRONICS | Connector Electronic Test Equipment
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

09-9011-1-03510

Concord Electronics, Inc.

Conn Pin Jack F 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.22
25-99 :$3.06
100-499 :$2.90
500-999 :$2.63
1,000-2,499 :$2.39
2,500 + :$2.17
191 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
654 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 09-9011-1-03510
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Pin Jack
Termination Method: N/A
Family: 9011
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: 9.9 x 4.36 mm
Customers Who Bought 09-9011-1-03510 Also Bought
DESCRIPTION
Conn Pin Jack F 1 POS ST Cable Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99