surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

09-7186-2-044

Concord Electronics, Inc.

Hollow Point Terminal 6.02mm 1.57mm Bright Tin Over Copper

PRICING per each  AVAILABILITY real time   
1-24 :$0.97
25-99 :$0.92
100-249 :$0.87
250-499 :$0.79
500-999 :$0.72
1,000-2,499 :$0.66
2,500 + :$0.59
Request Quote
2,007 can ship tomorrow
In our stock 
More available to ship 3/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 09-7186-2-044
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Hollow Point Terminal
Color: N/R
Family: 7186
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 6.02 x 1.57mm
Customers Who Bought 09-7186-2-044 Also Bought
DESCRIPTION
Hollow Point Terminal 6.02mm 1.57mm Bright Tin Over Copper
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?