surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

01-1532-1-0200

Concord Electronics, Inc.

Conn Binding Post 2 POS ST Panel Mount 2 Port

PRICING per each  AVAILABILITY real time   
1-24 :$16.49
25-49 :$15.39
50-99 :$14.43
100-249 :$13.11
250-499 :$11.93
500-999 :$10.84
1,000 + :$9.85
101 can ship today
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
34 minute(s) 33 second(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 01-1532-1-0200
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Binding Post
Termination Method: N/A
Family: 01
Wire Size: N/A
Maximum Current Rating: 30 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Panel Mount
Gender: N/A
Operating Temperature: N/A
Dimension: 16.66 mm
Customers Who Bought 01-1532-1-0200 Also Bought
DESCRIPTION
Conn Binding Post 2 POS ST Panel Mount 2 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?