601989-2 Commscope | Connector Terminals
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
601989-2 by Commscope
Image is representational - see manufacturer’s specifications

601989-2

CommScope

Quick Connect Tab Tab Electro-Tin

Supplier Image
Authorized Distributor
PRICING per piece  AVAILABILITY real time   
10,000-19,999 :$1.02
20,000-39,999 :$0.99
40,000 + :$0.94
In Stock: 0
Factory Lead-Time: 55 weeks
Can ship 3/13/19 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 10000
Order Increments: 1
14 views in the last month Popularity 
DOWNLOADS
SPECS
Supplier: CommScope
Part No: 601989-2
RoHS: Yes
HTS: 8538908080
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Quick Connect Tab
Gender: Tab
Tab Size: 5.14 mm²
Stud Size: N/A
Wire Size: N/A
Color: N/A
Operating Temperature: N/A
Customers Who Bought 601989-2 Also Bought
DESCRIPTION
Quick Connect Tab Tab Electro-Tin
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less