1918626-1 Commscope | Connector Fiber Optics
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1918626-1 by Commscope
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1918626-1

CommScope

Conn LC Single Mode Simplex F Crimp ST Cable Mount 2mm/1.6mm Individual

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$18.01
5-9 :$17.11
10-199 :$16.25
200 + :$15.74
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
10 can ship 11/12/17
Incoming stock 
More available to ship 11/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: CommScope
Part No: 1918626-1
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: LC
Termination Method: Crimp
Family: 1918626
Body Orientation: Straight
Cable Diameter: 2/1.6 mm
Mounting: Cable Mount
Fiber Cable Type: Simplex
Gender: F
Mode: Single Mode
Customers Who Bought 1918626-1 Also Bought
DESCRIPTION
Conn LC Single Mode Simplex F Crimp ST Cable Mount 2mm/1.6mm Individual
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536700000
COO: CN
ECCN: EAR99