surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
032738 by COMAIR ROTRON
Image is representational - see manufacturer’s specifications
COMAIR ROTRON

032738

Comair Rotron

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 31CFM 28.3dB( 80 X 80 X 25mm)

PRICING per each  AVAILABILITY real time   
1 + :$8.57
Request Quote
1,229 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Comair Rotron
Part No: 032738
RoHS: Unknown
Fan Rotation: Counter Clockwise
Bearings: Ball
Family: 032738
Operating Frequency: N/R
Voltage Rating: 12 V
Category: DC Fan
Termination: Lead Wire
Housing Material: N/A
Operating Input Voltage Range: 10.8 to 13.2 V
Mounting: Flange Mount
Nominal Speed: 2440 r/min
Noise Level: 28.3 dB
Line Current: 0.15 A
Power Rating: 1.8 W
Maximum Airflow: 31 CFM
Operating Temperature: N/A
Dimension: 80 x 80 x 25mm
Special Features: N/A
Protection Option: N/A
Customers Who Bought 032738 Also Bought
DESCRIPTION
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 31CFM 28.3dB( 80 X 80 X 25mm)
DID YOU KNOW?