surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
032632 by COMAIR ROTRON
Image is representational - see manufacturer’s specifications
COMAIR ROTRON

032632

Comair Rotron

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.3CFM 26.2dB( 45 X 45 X 10mm)

PRICING per each  AVAILABILITY real time   
1 + :$9.60
Request Quote
700 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Comair Rotron
Part No: 032632
RoHS: Unknown
Fan Rotation: Counter Clockwise
Bearings: Ball
Family: 032632
Operating Frequency: N/R
Voltage Rating: 5 V
Category: DC Fan
Termination: Lead Wire
Housing Material: N/A
Operating Input Voltage Range: 4.5 to 5.5 V
Mounting: Flange Mount
Nominal Speed: 5000 r/min
Noise Level: 26.2 dB
Line Current: 0.2 A
Power Rating: 1 W
Maximum Airflow: 8.3 CFM
Operating Temperature: N/A
Dimension: 45 x 45 x 10mm
Customers Who Bought 032632 Also Bought
DESCRIPTION
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.3CFM 26.2dB( 45 X 45 X 10mm)
DID YOU KNOW?