CMS1-7-R by COILTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CMS1-7-R

Coiltronics

Common Mode Chokes Dual 41.5uH 100kHz 2.6A 19mOhm DCR SMD T/R

PRICING per each  AVAILABILITY real time   
1-9 :$2.62
10-49 :$2.15
50-99 :$2.04
100-999 :$1.68
1,000-1,999 :$1.37
2,000-3,999 :$0.95
4,000 + :$0.92
Request Quote
4,336 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Coiltronics
Part No: CMS1-7-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Power Line
Family: CMS
Voltage Rating: N/A
Packaging: Tape and Reel
Maximum DC Current: 2.6A
Configuration: Dual
Mounting: Surface Mount
Impedance: N/A
Maximum DC Resistance: 19mOhm(Typ)
Minimum Insulation Resistance: N/A
Inductance: 41.5uH
Operating Temperature: -40°C to 160°C
Dimension: 9.4 x 7.2 x 2.6mmmm
Test Frequency: 100kHz
Attenuation: N/A
Number of Lines: 2
Leakage Inductance: 450nH
Withstand Voltage: 300VDC
Customers Who Bought CMS1-7-R Also Bought
DESCRIPTION
Common Mode Chokes Dual 41.5uH 100kHz 2.6A 19mOhm DCR SMD T/R
PART CLASSIFICATION DATA
HTS: 8504508000
COO: PH
ECCN: EAR99
DID YOU KNOW?