M2022-A by COILCRAFT
Image is representational - see manufacturer’s specifications
COILCRAFT

M2022-A

Coilcraft

Common Mode Chokes Dual 4.2uH 10MHz 500mA 800mOhm DCR SMD T/R

PRICING per each  AVAILABILITY real time   
1-9 :$5.67
10-24 :$4.05
25-49 :$2.84
50-99 :$2.37
100 + :$2.17
90 can ship Monday
In our stock 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Coilcraft
Part No: M2022-A
RoHS: Unknown
Type: N/A
Family: M2022
Voltage Rating: N/A
Packaging: Tape and Reel
Maximum DC Current: 500 mA
Configuration: Dual
Mounting: Surface Mount
Impedance: N/A
Maximum DC Resistance: 800 mOhm
Minimum Insulation Resistance: N/A
Inductance: 4.2 uH
Operating Temperature: -40°C to 85 °C
Dimension: 4.95 x 3.81 x 3.43 mm
Test Frequency: 10MHz
Attenuation: N/A
Number of Lines: 2
Leakage Inductance: N/A
Withstand Voltage: 500 Vrms
Customers Who Bought M2022-A Also Bought
DESCRIPTION
Common Mode Chokes Dual 4.2uH 10MHz 500mA 800mOhm DCR SMD T/R