help desk software

219-263B

Wakefield

Heat Sinks Heat Sink for TO-263 Device, SMD, Solderable Feet, 12.7mm L, 35.2mm W, 12.19mm H

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Heat Sinks Heat Sink for TO-263 Device, SMD, Solderable Feet, 12.7mm L, 35.2mm W, 12.19mm H
Search Keywords: 219263B
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Wakefield
  • Número do item:
    219-263B
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8473305000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
250
16 Weeks Pode enviar 16/3/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
250
$3.87
500
$2.38
750
$1.89
1 000 +
$1.85
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments