Available Replacements
ROHs Equivalent
M83723/79H2255N
M83723/79H2255N

TE Connectivity / Deutsch

有存货: 0

起订量: 1

VIEW PRODUCT
Image is representational - see mfr. specs

HERM RECP

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
HERM RECP
Search Keywords: DL60H2255PN
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Deutsch
  • 部件编号:
    DL60H-22-55PN
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Shell Size:
    22
  • Shielded:
    Yes
  • Number of Power Positions:
    55
  • Connector System:
    Wire-to-Panel
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Shell Plating Material:
    Tin
  • Contacts Preloaded:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Alignment Keyed:
    Clocking
  • Shell Base Material:
    Tin over Copper
  • Contact Current Rating (Max):
    7.5 A
  • Circular Connector Type:
    Receptacle
  • Wire Size:
    24 – 20 AWG, .2 – .52 mm²
  • Number of Positions:
    55
  • Polarization Code:
    N
  • Circular Connector Contact Type:
    Pin
  • Circular Connector Insulation Material Type:
    Glass/Silicone
  • Connector Mounting Type:
    Panel Mount
  • Shell Type:
    Square Flange
  • Contact Layout Arrangement:
    22 – 55
  • Mating Retention:
    With
  • Mating Alignment Type:
    Keyed
  • Circuit Application:
    Power
  • Product Type:
    Connector Assembly
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 50
可立即发货
31 Weeks 可以发货 1/8/27
添加到购物车
PRICE (USD)
数量
Unit Price
1
$289.88
5
$254.12
10
$251.58
13
$249.06
25
$246.57
38
$244.11
50 +
$241.67
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!