M39016/15-082M
TE Connectivity / CII Brand
Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
Search Keywords: M3901615082M
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / CII Brand
-
部品番号:M39016/15-082M
-
Alias/AKA:1-1617122-9, JMACD-5XM
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
9
16 Weeks
出荷できます
9/21/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
9
$127.70
18
$78.59
27
$62.21
35 +
$60.97
Click for Quote
ログイン
特別価格を解除するには