Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-917724-1

2.5 S.D.L HDR ASSY 4P H-PRO

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2.5 S.D.L HDR ASSY 4P H-PRO
Search Keywords: 29177241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-917724-1
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Mating Area Plating Material Thickness: 31.49 µin, .8 µm
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
PCB Contact Termination Area Plating Material Finish: Matte
Contact Base Material: Copper Alloy
Centerline (Pitch): .098 in, 2.5 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Current Rating (Max): 3 A
Housing Material: Nylon 6/6 GF
Connector Mounting Type: Board Mount
PCB Contact Termination Area Plating Material: Tin
Connector & Contact Terminates To: Printed Circuit Board
Circuit Application: Signal
Mating Alignment Type: Polarization
PCB Connector Assembly Type: PCB Mount Header
Contact Shape & Form: Square
Connector Profile: High
Square Termination Post & Tail Dimension: .025 in, .64 mm
PCB Contact Termination Area Plating Material Thickness: 31.49 – 98.42 µin, .8 – 2.5 µm
Contact Underplating Material: Copper
Mating Retention: With
Number of Rows: 1
Connector Width: .32 in, 8.2 mm
Connector Height: .6 in, 15.3 mm
PCB Mount Alignment: Without
PCB Mount Retention Type: Kinked
Contact Mating Area Plating Material: Tin
Contact Layout: Inline
Contact Mating Area Plating Material Finish: Matte
Number of Positions: 4
Sealable: No
Termination Method to Printed Circuit Board: Through Hole - Solder
UL Flammability Rating: UL 94V-0
Connector Length: .49 in, 12.5 mm
PCB Thickness (Recommended): .063 in, 1.6 mm
Mating Retention Type: Latch
Mating Square Post Dimension: .025 in, .64 mm
PCB Mount Orientation: Vertical
Contact Underplating Material Thickness: 19.68 – 47.24 µin, .5 – 1.2 µm
Contact Mating Area Length: 1.8 in, 4.7 mm
Connector System: Wire-to-Board
Mating Alignment: With
Agency/Standard: CSA , UL
PCB Mount Retention: With
Termination Post & Tail Length: .125 in, 3.18 mm
Packaging Type: Loose Piece
Primary Product Color: Natural
Contact Type: Pin
Header Type: Fully Shrouded
Operating Voltage: 250 VAC, 250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-917724-1 RoHS compliant?
Yes, 2-917724-1 is RoHS compliant.
What is the lead time for 2-917724-1?
The standard lead time for 2-917724-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5638
500
$0.4581
1,000
$0.4376
2,500
$0.4189
5,000
$0.4016
7,500
$0.4006
10,000
$0.3156
15,000 +
$0.3072
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!