- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-735075-0
1-735075-0
TE Connectivity / AMP Brand
250 FASTON INS POST,REC.,1 POS
データシート アクセサリー Notify Me
RoHS遵守
Discontinued
Bag 包装
Certificate of Compliance Guarantee
説明
+
250 FASTON INS POST,REC.,1 POS
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Polyamide 6.6 Material
- Housing Color = Natural
Search Keywords: 17350750
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:1-735075-0
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
サプライヤー標準パック:
20000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:220 VAC
-
Maximum Current Rating:16 A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
16
即時出荷可能
Buy all 16 in-stock or the regular minimum order quantity of 1000
Stock lot only:
16
Minimum Order Quantity:
1000
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$0.0191
1,000
$0.0174
7,500
$0.0172
20,000
$0.0170
40,000
$0.0168
60,000
$0.0166
100,000
$0.0164
160,000
$0.0162
260,000 +
$0.0160
Click for Quote
ログイン
特別価格を解除するには