Image is representational - see mfr. specs

025/040 SEALED 44POS PLUG ASSY

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述 +
025/040 SEALED 44POS PLUG ASSY
Search Keywords: 17171386
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    1717138-6
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Primary Locking Feature:
    Integrated in Housing
  • Height:
    2.031 in, 51.6 mm
  • Centerline (Pitch):
    .098 in, .118 in, .492 in, 12.5 mm, 2.5 mm, 3 mm
  • Number of Rows:
    4 , 5
  • Color:
    White
  • Operating Voltage:
    12 VDC
  • Nominal Voltage Architecture:
    12 V
  • Mating Tab Width:
    .025 in, .04 in, .64 mm, 1 mm
  • Number of Positions:
    44
  • Hybrid Connector:
    Yes
  • Packaging Quantity:
    35
  • Terminal Position Assurance:
    Yes
  • Width:
    1.839 in, 46.7 mm
  • Length:
    1.071 in, 27.2 mm
  • Cable Exit Angle:
    180 °
  • Body Material:
    PBT GF
  • Serviceable:
    Yes
  • Connector Style:
    Housing for female terminals
  • Circuit Application:
    Signal
  • Sealable:
    Yes
  • UL Flammability Rating:
    UL 94-HB
  • Mounting Feature:
    Without
  • Polarized:
    Yes
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Row-to-Row Spacing:
    .079 in, .148 in, 2 mm, 3.75 mm
  • Connector Position Assurance Capable:
    No
  • Strain Relief:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
350
8 Weeks 可以发货 7/27/26
缺货订单
PRICE (USD)
数量
Unit Price
350
$34.82
700
$17.79
1,050
$12.11
1,400 +
$11.86
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!