Image is representational - see mfr. specs

MBXL R/A RCPT 4P+24S+4P

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述 +
MBXL R/A RCPT 4P+24S+4P
Search Keywords: 164505607
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    1-6450560-7
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    33
  • Number of Positions:
    32
  • UL Flammability Rating:
    UL 94V-0
  • Glow Wire Rating:
    High Temperature Part - Not Glow Wire
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    High Temperature Thermoplastic
  • Connector & Housing Type:
    Receptacle
  • Rectangular Power Connector Type:
    Header
  • Sealable:
    No
  • Contact Current Rating (Max):
    42 A
  • Number of Signal Positions:
    24
  • Contact Retention Within Housing:
    Without
  • Connector System:
    Board-to-Board
  • Number of Power Positions:
    8
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • PCB Mount Retention:
    With
  • PCB Mount Orientation:
    Right Angle
  • Power Contact Base Material:
    Tin
  • Housing Color:
    Black
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Method:
    Tray
  • Contact Type:
    Receptacle
  • Termination Post & Tail Length:
    .119 in, 3.02 mm
  • Operating Temperature Range:
    -20 – 105 °C, -4 – 221 °F
  • Operating Voltage:
    200 VAC, 60 VAC, 200 VDC, 60 VDC
  • Mating Retention Type:
    Action/Compliant Tail , Boardlock
  • Centerline (Pitch):
    .1 in, .25 in, 2.54 mm, 6.35 mm
  • Contact Mating Area Plating Material Thickness:
    3 µin, .076 µm
  • PCB Mount Retention Type:
    Action/Compliant Tail , Boardlock
  • Circuit Application:
    Power & Signal
  • Contact Underplating Material:
    Nickel
  • Contact Underplating Material Thickness:
    3.02 µm
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 778
可立即发货
库存数量的起订量:
10
缺货数量的起订量:
10
14 Weeks 可以发货 8/31/26
添加到购物车
PRICE (USD)
数量
Unit Price
10
$16.53
25
$16.49
42
$16.45
83
$10.25
124
$8.14
165 +
$7.98
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!