help desk software
Image is representational - see mfr. specs

JMK212ABJ106KGHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X5R - 0805 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X5R - 0805 - Tape&Reel
Search Keywords: JMK212ABJ106KGHT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    JMK212ABJ106KGHT
  • Alias/AKA:
    CEJMK212ABJ106KGHT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    102227uF
  • Voltage:
    6.32253VDC
  • Package/Case:
    08052239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3000
Order Increment:
3000
11 Weeks can ship 2/9/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0269
9,000
$0.0212
27,000
$0.0203
51,000
$0.0200
102,000
$0.0192
150,000
$0.0160
252,000
$0.0154
501,000 +
$0.0152
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments