FBMJ3216HM380NT8

Taiyo Yuden

Chip Bead 38Ohm 6A 5mOhm 2-Pin 1206 Paper T/R

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Chip Bead 38Ohm 6A 5mOhm 2-Pin 1206 Paper T/R
Search Keywords: FBMJ3216HM380NT8
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Taiyo Yuden
  • Número do item:
    FBMJ3216HM380NT8
  • Alias/AKA:
    FCFBMJ3216HM380NT8
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
2000
Multiple:
2000
6 Weeks Pode enviar 6/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2 000
$0.0835
4 000
$0.0833
6 000
$0.0799
8 000
$0.0797
26 000
$0.0755
50 000
$0.0689
100 000
$0.0688
150 000 +
$0.0686
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!