- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- KSK-1A35-1015
Standex Electronics
KSK-1A35-1015
Reed Switch, 1 Form A, SPST-NO, 10.5mm AT 1015
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Standex Electronics |
| Part No: | KSK-1A35-1015 |
| Alias/AKA: | 2113501015 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Switch Configuration: | N.O. |
| Device Sensitivity Range: | 10 to 15 AT |
| Mounting: | PCB Surface Mount |
| Maximum AC Voltage Rating: | 200 V |
| Maximum DC Voltage Rating: | 200 V |
| Maximum Current Rating: | 1 A |
| Operating Temperature: | -40 to 130 °C |
| Terminal Type: | Flat Axial Leads |
| Dimension: | 34.5 x 2.2 mm |
| Glass Length: | 10.5 mm |
| Contact Material: | Ruthenium |