制造商
最近浏览的产品

Solar

Solar power supplies convert energy from photovoltaic (PV) panels into stable, usable power for devices, controls, and storage. Whether you're working on clean energy projects, industrial automation, or remote systems, the right solar power supply keeps equipment running safely and efficiently. Online Components stocks reliable units with fast U.S.-based shipping, so you can meet tight deadlines with confidence.

Our selection covers DC-DC converters, AC-DC units that accept PV inputs, maximum power point tracking (MPPT) charge controllers, and board-mount or enclosed modules in DIN-rail and panel formats. You'll want to consider input ranges, output rails, conversion efficiency, isolation ratings, protection features, physical size, and thermal performance.

How to Choose the Right Solar Power Supplies

Begin with your electrical requirements. Match your PV array's voltage and current to a compatible input window, then size wattage with extra headroom for startup loads and heat. Your output requirements come next: common rails like 12-volt, 24-volt, or 48-volt DC, single or multi-output configurations, ripple limits, and regulation specs for sensitive electronics.

Environmental factors play a big role too. Consider outdoor ratings, IP protection level, operating temperature range, surge immunity, EMC compliance, and mounting options. Planning to include battery storage? Look at MPPT behavior, charging profiles for LiFePO4 or lead-acid batteries, and communication protocols like CAN or Modbus.

Popular Applications for Solar Power Supplies

Engineers, procurement teams, and integrators turn to these supplies for dependable power in off-grid and grid-tied applications. Remote telemetry units and gateways in utility networks represent a major use case, where DC rails power sensors, radios, and data loggers. Commercial buildings use solar power supplies for lighting controls, security systems, smart locks, and access hardware.

Transportation and mobility applications demand rugged modules that handle asset tracking, fare kiosks, and signage across extreme temperatures. Rural broadband projects, smart agriculture setups, and environmental monitoring systems also depend on these supplies for reliable operation far from traditional power sources.

Why Buy Solar Power Supplies from Online Components?

We maintain U.S.-based inventory with fast shipping, so your urgent projects stay on track. Every unit ships through authorized channels, giving you supplier authentication and a complete chain of custody for quality and compliance requirements. Our streamlined site makes selection and checkout straightforward, while responsive customer service helps with part matching and technical questions. Competitive pricing and low MOQs work for both prototypes and full production runs.

Solar Power Supplies: What You Need to Know

Do I need MPPT or a simpler regulator?

MPPT adjusts operating voltage and current to harvest more energy as sunlight conditions change. Simpler PWM regulators handle steady conditions or small panels well, but they miss potential gains during partial shade, cold mornings, or variable loads. Choose MPPT when output stability and daily energy yield are priorities.

What certifications and protections should I look for?

Focus on safety marks for your region, plus over-voltage, over-current, short-circuit, and thermal protections. Harsh environments call for strong IP ratings, surge immunity, EMC compliance, and proper isolation voltage. These features protect your downstream electronics and reduce field failures.

How do I size wattage and thermal headroom?

Calculate your peak power requirements, add margin for transients, and check derating curves based on temperature and airflow. Higher efficiency reduces heat generation, which extends component life and maintains tight regulation. Tight on space? Pick a model with better cooling design or a mounting approach that works with your enclosure.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!