- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SFSS-03-30-G-03.00-S
描述
+
Cable Assembly Discrete Wire 0.076m 30AWG 3 POS Discrete Wire Housing SKT Crimp Bulk
Search Keywords: SFSS0330G0300S
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Samtec
-
部件编号:SFSS-03-30-G-03.00-S
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
9 Weeks
可以发货
8/11/26
PRICE (USD)
数量
Unit Price
10
$2.48
100
$2.02
250
$1.93
500
$1.87
1,000
$1.36
2,500
$1.25
5,000
$1.07
7,500 +
$1.04
Click for Quote
Log in
解锁特价