- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- GP65-2212-FBW
GP65-2212-FBW
RCD Components
Res Metal Film 22.1K Ohm 1% 1W A±100ppm/A°C Conformal Coated AXL Bulk
产品说明书 附件 Notify Me
符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述
+
Res Metal Film 22.1K Ohm 1% 1W A±100ppm/A°C Conformal Coated AXL Bulk
Search Keywords: GP652212FBW
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RCD Components
-
部件编号:GP65-2212-FBW
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
供应商标准包装:
1000 -
Termination Style:Axial11387
-
Power Rating:1 W
-
Resistance Value:22.1 KOhm
-
Tolerance:111388%
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 160 °C
-
Packaging:Bulk
-
Dimension:11.5 x 4.511378mm
-
Terminal Pitch:N/R
产品指南
+
Contact for Pricing
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
500
可以发货
12 Weeks
可以发货
9/1/26