Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
420~468 W Intermediate Bus Quarter Brick Dc-Dc Converter - 420 W, 12 V, 35 A, Single Output, Intermediate Bus Dc- ...
Isolated Module DC/DC Converter - 1 Output - 12V - 1.666A - 20W - 18 to 36 VDC Input - 88.5% Efficiency - Through ...
Dual Output DC-DC Converter - 4W - Input: 8.4 to 36 VDC - Output: 15/15 VDC - -40 to 85°C - Thru Hole - RoHS - Al ...
Dual Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: (+/-) 12VDC - 1kV Isolation - DIP24
DC-DC Converter - 1.2VDC @ 50A - Input: 36 to 75VDC - Through Hole
2 W, 2:1 Input Voltage Range , Single/Dual Regulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 15 ...
6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 0 ...
PMD5048S3.3UHB
NO ISOL DC-DC CONV VERT 5.5-13.2VINP0.6-5.5V OUT3
Contact Customer Service Group for more details