Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Isolated DC/DC Converter - 10W - 9-18 VDC Input - ±5 VDC Output - ±1A - Encapsulated - Through Hole
Isolated DC/DC Converter - 10W - Dual Output - 18-36 VDC Input - ±15 VDC Output - ±0.333A - Through Hole
Isolated DC/DC Converter - 20W - 18-72 VDC Input - 5 VDC Output - 4A - PCB Mount - Encapsulated - Remote On/Off
Isolated DC/DC Converter - 50W - 9-36 VDC Input - 3.3 VDC Output - 10A - PCB Mount - Encapsulated - M3 Mounting I ...
Isolated DC/DC Converter - 300W - 43-160 VDC Input - 3.3 VDC Output - 60A - PCB Mount - M3 Mounting Inserts - On/ ...
Isolated DC/DC Converter - 300W - 180-425 VDC Input - 28 VDC Output - 10.7A - Open Frame - Baseplate - Screw Term ...
Isolated DC/DC Converter - 15W - 18-36 VDC Input - 5 VDC Output - 3A - Through Hole - Output Adj ±10% - Remote On ...
Isolated DC/DC Converter - 300W - 180-425 VDC Input - 28 VDC Output - 10.7A - PCB Mount - M3 Mounting Inserts - O ...
Isolated DC/DC Converter - 3W - 18-36 VDC Input - 12 VDC Output - 250mA - 3 kVDC Isolation - Encapsulated - Plast ...
Isolated DC/DC Converter - 5.6W - 9-18 VDC Input - 12 VDC Output - 470mA - 3 kVDC Isolation - Encapsulated - Plas ...