Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Electromechanical Relay 230VAC 6A SPDT(6.4x89.6x87.8)mm DIN Rail Relay Module
Relay SSR 15mA 32V DC-IN 3A 265V AC-OUT
2618010000 - Weidmuller Digital Signaling TRP 120VUC 1CO Sold in a pack of 10
Solid-State Relay 1 NO Contact 24VUC to 230VUC 24VDC 5A Screw Connection
Solid State Relay 4.3mA 60V AC-IN 0.5A 48V DC-OUT 4-Pin
1127580000
Electromechanical Relay 24VAC 350Ohm 8A DPDT( (69.6mm 15.8mm 98mm)) DIN Rail General Purpose Relay
Solid State Relay 6.4mA 60V AC-IN 0.1A 230V AC-OUT 4-Pin
Electromechanical Relay 5VDC 130Ohm 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Solid-state relay 230 V AC 10 % 3... 48 V DC